Rittal 8618800 VX Cable Router Aluminium 2 pc Easy Setup High Sealing

MPN
8618800
Brand
Rittal
EAN-13
4028177922747
Order Code
06-4527
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal VX 8618.800 Cable router is an aluminium component designed to efficiently organise and protect cables. It features grommets for secure and tidy cable management. This product is typically used in electronic enclosures and industrial settings to ensure neat and safe cable routing.
Type Cable router
Compatible with (details) For width 600mm
IP Rating IP55
Material Aluminium
Misc Attribute 1 Cable entry in center
Misc Attribute 2 VX 8618.800

Reviews

Be the first to submit a review

Trustpilot