Rittal 8618250 VX Comfort Handle Grey-White Snap-On Grip 1pc

MPN
8618250
Brand
Rittal
EAN-13
4028177921788
Order Code
06-4524
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rittal VX 8618.250 Comfort handle is designed for Euro profile cylinders and is finished in grey-white (RAL 7035). This enclosure accessory enhances security and usability with its ergonomic design. It is typically used in industrial or commercial enclosures to provide easy and secure access.
Type Comfort handle
Factory colour Grey-white (RAL 7035)
Material Die cast
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Weight 0.618

Reviews

Be the first to submit a review

Trustpilot