Rittal 8617700 VX Rail Mount Steel Plate 18x39mm 4pcs

MPN
8617700
Brand
Rittal
EAN-13
4028177921702
Order Code
06-4520
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal's VX 8617.700 is a set of four steel plate rail mounts, each measuring 18 mm by 39 mm. These enclosure accessories feature a perforated design, supporting versatile configurations. Typically used in industrial applications, they are designed for robust and reliable mounting solutions.
Type Rail mount
Dim (W x H) 18 mm x 39 mm
For Use With Housing type: VX width/depth: 400mm
Height 39mm
Material Steel plate
Misc Attribute VX 8617.700
Width 18mm

Reviews

Be the first to submit a review

Trustpilot