Rittal 7980148 19 inch Server rack cabinet fan

MPN
7980148
Brand
Rittal
EAN-13
4028177325234
Order Code
21-8529
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 389 availableBack-order availability date - 13/11/2026

DK Fan expansion kit, for use as a single fan, retrofitting different fan units or for the expansion of the fan panel, BHT: 119x119x38 mm, 48 V (DC)
Height 119mm
Width 119mm
Depth 38mm
Type Server Rack
Colour Grey

Reviews

Be the first to submit a review

Trustpilot