Rittal 7980000 Fan Expansion Kit Grey 119x119x38mm 230V 1pc

MPN
7980000
Brand
Rittal
EAN-13
4028177137752
Order Code
06-4507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rittal fan expansion kit, model DK 7980.000, is a grey enclosure accessory with dimensions of 38 x 119 x 119 mm. It's designed to enhance ventilation and cooling in electronic enclosures. This kit is typically used in industrial or networking environments where maintaining equipment temperature is crucial.
Type Fan expansion kit
Dim (L x W x H) 38 x 119 x 119 mm
Factory colour Grey
Height 119mm
Length 38mm
Misc Attribute DK 7980.000
Operating Voltage 230V
Rack size 483 mm (19")
Weight 0.660
Width 119mm

Reviews

Be the first to submit a review

Trustpilot