Rittal 7859000 DK Enclosure Light 600 lm 1pc Durable and Bright

MPN
7859000
Brand
Rittal
EAN-13
4028177817937
Order Code
06-4505
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal manufactures the DK 7859.000, an enclosure light with a brightness of 600 lumens. It features LED technology designed for switchboard, cabinet, and workplace lighting. This light is suitable for industrial plant applications, providing efficient illumination.
Type Enclosure light
Energy efficiency rating n.rel.
Luminous flux (Φ) 600lm
Material Aluminium
Max. operating voltage 240V
Min. operating voltage 100V
Misc Attribute DK 7859.000
Operating Voltage 100 - 240 V
Weight 0.375

Reviews

Be the first to submit a review

Trustpilot