Rittal 7826.750 DK Air Vent Grille 300x450x144mm Plastic 1pc Effective Cooling

MPN
7826.750
Brand
Rittal
EAN-13
4028177572300
Order Code
06-4504
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.30
10+ £125.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 14/11/2026

The Rittal DK 7826.750 air vent grille is a plastic enclosure accessory measuring 300 x 450 x 144 mm. It provides efficient airflow management for electronic enclosures. Typical applications include preventing overheating in server racks and similar equipment housings.
Type Air vent grille
Dim (L x W x H) 300 x 450 x 144 mm
For Use With Suitable for outbreaks: With max. width 380 mmWith max. depth 230mm
Height 144mm
Length 300mm
Material Plastic
Misc Attribute DK 7826.750
Rack size 483 mm (19")
Weight 0.96kg
Width 450mm

Reviews

Be the first to submit a review

Trustpilot