Rittal 7480.035 Energy Box Retractable 1 piece Compact and Efficient

Image Representative of Range

Rittal 7480.035 Energy Box Retractable 1 piece Compact and Efficient

MPN
7480.035
Brand
Rittal
EAN-13
4028177166004
Order Code
12-8727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £283.48
10+ £271.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal DK 7480.035 Energy Box is a retractable accessory designed for 19 inch racks. It provides efficient and organised energy distribution within IT and network environments. Typically used in data centres, it simplifies power management and enhances rack functionality.
Type Energy box
Colour Grey
Factory colour Grey-white (RAL 7035)
Material Steel plate
Misc Attribute DK 7480.035
Rack size 483 mm (19")
TE 3
Weight 2.546
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot