Rittal 7240.310 DK Power Strip 12x Aluminium 1 piece Sturdy Design

Image Representative of Range

Rittal 7240.310 DK Power Strip 12x Aluminium 1 piece Sturdy Design

MPN
7240.310
Brand
Rittal
EAN-13
4028177221239
Order Code
12-8720
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/08/2026

Rittal manufactures the DK 7240.310 power strip, featuring 12 sockets made from aluminium. It serves as an enclosure accessory designed to provide power distribution within electrical enclosures. Typical applications include ensuring reliable power supply to equipment housed in industrial or data centre environments.
Type Power strip
Connection Open end cable
Factory colour Grey
Height 44mm
Length 658.6mm
Material Aluminium
Misc Attribute 1 Connection cable 2 m
Misc Attribute 2 DK 7240.310
Nominal Current 16A
Nominal Voltage 250V AC
Rack size 483 mm (19")
Weight 1.15

Reviews

Be the first to submit a review

Trustpilot