Rittal 7240.260 Power Strip 7x IEC Socket Aluminium 1 piece

Image Representative of Range

Rittal 7240.260 Power Strip 7x IEC Socket Aluminium 1 piece

MPN
7240.260
Brand
Rittal
EAN-13
4028177221215
Order Code
12-8719
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £66.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal manufactures the DK 7240.260 power strip, featuring seven IEC sockets and a durable aluminium build. It is designed as an enclosure accessory, providing reliable power distribution in industrial or IT applications. The product is identified by the code 04028177221215 and is suitable for use in various electrical setups.
Type Power strip
Connection Cable + connector
Factory colour Red
Height 44mm
Length 482.6mm
Material Aluminium
Misc Attribute 1 7 sockets · Ups strip · Connection cable with 10A cold-device plug shape E · With G-fuse 10A
Misc Attribute 2 DK 7240.260
Nominal Current 10A
Nominal Voltage 250V AC
Rack size 483 mm (19")
Weight 0.85

Reviews

Be the first to submit a review

Trustpilot