Rittal 7240.120 DK Power Strip 3x With Switch Aluminium 1 piece

Image Representative of Range

Rittal 7240.120 DK Power Strip 3x With Switch Aluminium 1 piece

MPN
7240.120
Brand
Rittal
EAN-13
4028177221154
Order Code
12-8718
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal DK 7240.120 power strip is an aluminium enclosure accessory featuring a switch and three outlets. It is ideal for managing power distribution within an enclosure system. Typically used for professional and industrial applications, it is robust and efficient.
Type Power strip
Connection Open end cable
Factory colour Grey
Height 44mm
Length 306.6mm
Material Aluminium
Misc Attribute 1 Connection cable 2 m
Misc Attribute 2 DK 7240.120
Nominal Current 16A
Nominal Voltage 250V AC
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot