Rittal 7220.600 DK Handle Steel 70x330x90 mm For 19" Profiles 4 pcs

MPN
7220.600
Brand
Rittal
EAN-13
4028177305489
Order Code
06-4503
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.09
10+ £49.27
100+ £48.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal manufactures the DK 7220.600, a steel handle designed for enclosure accessories. This robust handle measures 70 x 330 x 90 mm and is supplied in a pack of four. It is typically used in secure and efficient access to enclosures in industrial settings.
Type Handle
Dim (L x W x H) 70 x 330 x 90 mm
Height 90mm
Length 70mm
Material Steel
Misc Attribute 1 DK 7220.600
Misc Attribute 2 Galvanised
Width 330mm

Reviews

Be the first to submit a review

Trustpilot