Rittal 7159017 Cable management panel 1 U Jet black RAL 9005 19 inch

MPN
7159017
Brand
Rittal
EAN-13
4028177164161
Order Code
17-5233
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rittal 7159017 is a robust cable management panel designed for efficient cable organisation in IT and networking environments. This 1 U panel, also referred to by the alternate description 2840057, comes in a jet black finish conforming to RAL 9005 standards, providing an aesthetic complement to standard 19-inch racks. Featuring durable construction, this cable management solution is essential in ensuring orderly cable routing, reducing clutter, and facilitating maintenance access. It is ideally suited for use in data centres, server rooms, and telecommunications infrastructure, where streamlined cable arrangement is paramount to operational efficiency and reliability.
Type Cable management panel
Colour Jet black (RAL 9005)
Content 1
Depth 70mm
Dimensions (W x H x D) 482.6 x 44 x 70 mm
Height 44mm
Number of height units 1
Product Type Cable management panel
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.453
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot