Rittal 7151.300 DK Mounting Panel 1 piece Durable Reliable Design

Image Representative of Range

Rittal 7151.300 DK Mounting Panel 1 piece Durable Reliable Design

MPN
7151.300
Brand
Rittal
EAN-13
4028177625471
Order Code
12-8713
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal DK 7151.300 Mounting Panel is designed for 19-inch rack systems and serves as an essential accessory for organising equipment. It features a robust construction, ideal for securely mounting various components within a rack. Typically used in data centres and server rooms, it ensures efficient use of space and ease of access.
Type Mounting panel
Colour Other
Factory colour Multi-coloured
Material Steel plate
Misc Attribute 1 DK 7151.300
Misc Attribute 2 Galvanised
Rack size 483 mm (19")
TE 2
Weight 0.631
Width 450mm

Reviews

Be the first to submit a review

Trustpilot