Rittal 6206.460 CP Angle Piece Swivelling Tiltable Steel/Plastic

Image Representative of Range

Rittal 6206.460 CP Angle Piece Swivelling Tiltable Steel/Plastic

MPN
6206.460
Brand
Rittal
EAN-13
4028177684454
Order Code
12-8685
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.95 £78.67
10+ £78.17 £74.62
100+ £77.79 £73.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Rittal CP 6206.460 adjustable angle piece is a swivelling and tiltable component made from steel and plastic, featuring a grey-white and graphite grey finish. This accessory, part of the enclosure accessories range, allows for versatile positioning in equipment setups. It is typically used to facilitate the precise alignment and ergonomic adjustment of control panels or similar applications.
Type Adjustable angle piece
Colour Grey-white (RAL 7035), Graphite grey (RAL 7024)
For Use With System 60/120
Misc Attribute CP 6206.460
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot