Rittal 6206.300 CP Connector Zinc Die-cast Grey-white RAL 7035

Image Representative of Range

Rittal 6206.300 CP Connector Zinc Die-cast Grey-white RAL 7035

MPN
6206.300
Brand
Rittal
EAN-13
4028177684355
Order Code
12-8683
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £133.80
10+ £128.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rittal manufactures the CP 6206.300 connector, made of zinc die-cast with a grey-white RAL 7035 finish. The connector, as part of enclosure accessories, is typically used to ensure secure connections in electrical enclosures. It is available as a single piece (1 pc) and is designed to complement the aesthetics of Rittal enclosures.
Type Connector
Factory colour Grey-white (RAL 7035)
Material Zinc (die-cast)
Misc Attribute CP 6206.300
Rack size 483 mm (19")
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot