Rittal 6206.100 CP Beam Aluminium 1000x59x85mm Light Grey

MPN
6206.100
Brand
Rittal
EAN-13
4028177684270
Order Code
06-4495
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £84.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 11/07/2026

The Rittal CP 6206.100 is a supporting beam made from closed aluminium, finished in light grey. Measuring 1000 x 59 x 85 mm, this component is designed for enhancing structural support in enclosure setups. Typical applications include industrial and electronic enclosure assemblies where durable and reliable support is needed.
Type Supporting beam
Colour Grey
Dim (L x W x H) 1000 x 59 x 85 mm
Factory colour Light grey
For Use With System 60
Height 85mm
Length 1m
Material Aluminium
Misc Attribute CP 6206.100
Weight 5kg
Width 59mm

Reviews

Be the first to submit a review

Trustpilot