Rittal 6002.000 CP Drawer 482.6x150mm Durable 1 piece

Image Representative of Range

Rittal 6002.000 CP Drawer 482.6x150mm Durable 1 piece

MPN
6002.000
Brand
Rittal
EAN-13
4028177150072
Order Code
12-8678
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £237.09 £210.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rittal CP 6002.000 Drawer features dimensions of 482.6 mm in width and 150 mm in depth, designed specifically as a 19-inch rack accessory. Manufactured by Rittal, it offers practical storage solutions for organising equipment within rack systems. This drawer is ideal for use in data centres and network environments, providing efficient access to tools and components.
Type Drawer
Depth 150mm
Dim (W x D) 482.6 mm x 150 mm
Factory colour Grey
Material Aluminium
Misc Attribute CP 6002.000
TE 2
Weight 0.000
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot