Rittal 5302043 Installation accessories Black for 19 inch IT System Cabinet

Order Code:

17-5230

Brand: Rittal MPN: 5302043 EAN-13: 4028177952683
Qty Unit Price (Ex VAT)
1+ £76.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Rittal 5302043 is designed as an installation accessory for 19-inch IT system cabinets. The product, also referred to by the alternate description 2353046, is constructed to support the structural integrity and organisation of components within IT enclosures. It is presented in black, providing a professional appearance compatible with standard IT environments. Rittal 5302043 is typically employed in engineering applications that require secure and efficient arrangement of cabling and equipment in data centres, networking closets, and server rooms. Its robust construction and design contribute to optimising space within the cabinet, facilitating ease of maintenance and access to installed devices.
Type Installation accessories
Colour Black
Content 1
Length 550mm
Material Steel Plate
Product Type Installation accessories
Suitable for server rack cabinet (inch) 19inch
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot