Rittal 5001160 19 inch Server rack bottom panel Grey

MPN
5001160
Brand
Rittal
EAN-13
4028177501584
Order Code
21-8379
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CM end plate, for TP, for BT: 1200x400 mm This text is machine translated.
Height 24.5mm
Width 1200mm
Depth 400mm
Type Server Rack
Colour Grey

Reviews

Be the first to submit a review

Trustpilot