Rittal 4943.000 SZ DIN Rail Perforated C-Rail Steel 455mm 6pieces

Image Representative of Range

Rittal 4943.000 SZ DIN Rail Perforated C-Rail Steel 455mm 6pieces

MPN
4943.000
Brand
Rittal
EAN-13
4028177114579
Order Code
12-8675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.89
10+ £50.45
100+ £50.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rittal offers the SZ 4943.000, a perforated C-rail made from steel plate, which is 455 mm long and comes in a pack of six. This DIN rail is an essential mounting accessory for enclosures, known for its durable construction and versatility. Typically, it is used to secure electrical components efficiently within control panels and industrial enclosures.
Type DIN rail
For Use With Width 500 mm · Depth 500mm
Length 455mm
Material Steel plate
Material properties zinc plated
Misc Attribute SZ 4943.000

Reviews

Be the first to submit a review

Trustpilot