Rittal 4051647 Ferrule 1.5 mm² Black 1000 pcs Durable and Reliable

MPN
4051647
Brand
Rittal
EAN-13
4028177815841
Order Code
06-4461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £21.36 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rittal's ferrule with reference number 4051647 comes in a pack of 1000 pieces and features a size of 1.5 mm². This black, uninsulated crimp ferrule is ideal for securely terminating wire ends and ensuring reliable electrical connections. It is commonly used in various electrical and industrial applications where precision and durability are essential.
Insulation Polypropylene
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute AS 4051.647
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot