Rittal 4051641 Ferrule 0.75mm² Grey 100pcs

MPN
4051641
Brand
Rittal
EAN-13
4028177815872
Order Code
06-4460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £21.38 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 06/10/2026

Rittal's 4051641 Ferrule is a grey, 0.75 mm² crimp connector. Each pack contains 100 insulated ferrules, ideal for securing electrical wire ends. Commonly used in electrical installations and control cabinet wiring.
Insulation Polypropylene
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 18
Misc Attribute AS 4051.641
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot