Rittal 4051541 Ferrule 0.75mm² White Pack 4000 pcs

MPN
4051541
Brand
Rittal
EAN-13
4028177937895
Order Code
06-4459
Country of Origin
Germany

Discontinued


Rittal's 4051541 Ferrule is a 0.75 mm² insulated ferrule that comes in a pack of 4000 pieces. It is designed for secure crimp connections in electrical installations. This ferrule is typically used in wiring applications to ensure reliable connections and prevent frayed wire ends.
Insulation Polypropylene
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 18
Misc Attribute AS 4051.541
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Trustpilot