Rittal 4051525 Ferrule 2.5 mm² Blue 1000 pcs

MPN
4051525
Brand
Rittal
EAN-13
2050006651469
Order Code
06-4458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £24.80 £21.08
10+ £19.55
100+ £19.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal 4051525 ferrule is a blue, insulated connector with a cross-section of 2.5 mm², provided in a box containing 1000 pieces. These ferrules are typically used to ensure secure and reliable electrical connections in control cabinets and electrical panels. High-quality crimping ensures a durable and efficient solution for terminating stranded wires.
Insulation Polypropylene
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 14
Misc Attribute AS 4051.525
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot