Rittal 4050779 Ferrule 2.5mm² Blue 500 Pcs Durable and Efficient

MPN
4050779
Brand
Rittal
EAN-13
4028177815704
Order Code
06-4457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £11.29 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rittal 4050779 Ferrule is a 2.5 mm² blue crimping connector designed for electrical applications. It comes in a pack of 500 pieces and is typically used for improving the connection of wires in electrical installations. The ferrule ensures secure and efficient wire terminations in various industrial and commercial settings.
Insulation Polypropylene
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 14
Misc Attribute AS 4050.779
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot