Rittal 4050774 Ferrule 1.5mm² Red 500 pcs Durable and Efficient

MPN
4050774
Brand
Rittal
EAN-13
4028177815711
Order Code
06-4456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.32
10+ £11.18
100+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 06/10/2026

The Rittal 4050774 ferrule is a 1.5 mm² red component ideal for secure electrical connections. With 500 pieces in each pack, these ferrules are perfect for crimping and terminating wire ends. They are typically used in various electrical installations and control cabinets.
Insulation Polypropylene
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute AS 4050.774
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot