Rittal 4050773 Ferrule 1.5mm² Red Pack of 500

MPN
4050773
Brand
Rittal
EAN-13
4028177815728
Order Code
06-4455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rittal manufactures the 4050773 ferrule, which is a red, insulated 1.5 mm² ferrule and comes in a pack of 500 pieces. It is primarily used for crimping applications to ensure secure and reliable electrical connections. This product is suitable for various electrical and industrial settings requiring precision and safety in wire termination.
Insulation Polypropylene
Colour Red
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Misc Attribute AS 4050.773
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot