Rittal 4050766 Ferrule 0.75 mm² White Pack of 500

MPN
4050766
Brand
Rittal
EAN-13
4028177815759
Order Code
06-4454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £9.98 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal 4050766 ferrule is a crimp component with a cross-section of 0.75 mm², typically used for electrical connections. It is uninsulated and comes in a pack of 500 pieces, ideal for efficient bulk use. Designed for secure wire terminations, this product is often employed in electrical assembly and maintenance tasks.
Insulation Polypropylene
Colour White
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 18
Misc Attribute AS 4050.766
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot