Rittal 4050760 Ferrule 0.5mm² Orange 500pcs

MPN
4050760
Brand
Rittal
EAN-13
4028177815780
Order Code
06-4453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rittal 4050760 ferrules are 0.5 mm² insulated crimp connectors available in orange. They come in a pack of 500 pieces and are typically used for secure electrical connections in various wiring applications. These ferrules are ideal for enhancing wire end termination in control cabinets and electrical installations.
Insulation Polypropylene
Colour Orange
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute AS 4050.760
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot