Rittal 4050757 Ferrule Bootlace 0.34 mm² Turquoise pack of 500

MPN
4050757
Brand
Rittal
EAN-13
4028177815797
Order Code
17-5228
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Rittal 4050757 offers a pack of 500 ferrules in a bootlace style, designed with precision to ensure reliable electrical connections. These ferrules have a cross-sectional area of 0.34 mm² and are finished in turquoise, providing clear denotation for circuit differentiation. The ferrules feature a crimping capability that is suitable for use with both uninsulated and insulated applications, making them adaptable for various electrical engineering tasks. Specifically used to optimise wire seating in terminal blocks and devices, they facilitate secure and efficient crimps, essential for assemblies that demand high reliability and low resistance connections. This product is particularly advantageous in scenarios requiring organised and maintainable electrical panel configurations.
Insulation Polypropylene
Colour Turquoise
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Content 500
Cross-section x Length 0.34 mm² x 8 mm
Maximum Wire Size AWG 22
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot