Rittal 4050754 Ferrule 0.25 mm² Light Blue 500 pcs

MPN
4050754
Brand
Rittal
EAN-13
4028177815803
Order Code
06-4452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Rittal 4050754 ferrule is a light blue, 0.25 mm² crimp connector, sold in packs of 500. It is typically used to provide a secure and reliable electrical connection by crimping onto cable ends. These ferrules are ideal for ensuring precise wire terminations in electrical panels and control systems.
Insulation Polypropylene
Colour Light blue
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 8 mm
Maximum Wire Size AWG 24
Misc Attribute AS 4050.754
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot