Rittal 4050752 Ferrule 0.14mm² Grey 500 Pcs For Secure Wiring

MPN
4050752
Brand
Rittal
EAN-13
4028177815810
Order Code
06-4451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rittal 4050752 Ferrule is a grey, uninsulated ferrule with a cross-sectional area of 0.14 mm². It is typically used for crimping wire ends and improving electrical connections. This product comes in a pack of 500 pieces, ideal for various electrical and wiring applications.
Insulation Polypropylene
Colour Grey
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 0.14 mm² x 8 mm
Maximum Wire Size AWG 26
Misc Attribute AS 4050.752
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot