Rittal 4050.745 Ferrule 1.5 mm² Partially Insulated Black 500 pcs

MPN
4050.745
Brand
Rittal
EAN-13
4028177805132
Order Code
06-4450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £13.15 £11.18
10+ £10.15
100+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Rittal 4050.745 ferrule is partially insulated and designed for 1.5 mm² wires, available in black and supplied in packs of 500. These ferrules are typically used to improve connection reliability in electrical installations, ensuring secure wire terminations. Their insulated design helps prevent wire strands from fraying or short-circuiting.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 16
Misc Attribute AS 4050.745
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot