Rittal 4050.743 Ferrule 0.75 mm² Partly Insulated Grey 500 pcs

MPN
4050.743
Brand
Rittal
EAN-13
4028177805118
Order Code
06-4449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rittal's 4050.743 ferrule is a partially insulated, grey component designed for 0.75 mm² wiring. Available in packs of 500, it is ideal for securing wire connections in electrical and control systems. The ferrule's insulation ensures safety and durability in various industrial applications.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 18
Misc Attribute AS 4050.743
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot