Rittal 4050.736 Ferrule 6mm² Partially Insulated Yellow 100 pcs

MPN
4050.736
Brand
Rittal
EAN-13
4028177805040
Order Code
06-4448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Rittal manufactures the 4050.736 ferrule, featuring partial insulation in a yellow finish, designed for 6 mm² wires. This product is supplied in packs of 100, ideal for securing and protecting wire connections in electrical installations. It is commonly used in industrial and commercial wiring applications to ensure reliable and safe connections.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Industrial packaging Yes
Maximum Wire Size AWG 10
Misc Attribute AS 4050.736
Sleeve length 12mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot