Rittal 4050.735 Ferrule 4mm² Grey Partially Insulated 500 pcs

MPN
4050.735
Brand
Rittal
EAN-13
4028177805033
Order Code
06-4447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £13.81 £11.74
10+ £10.66
100+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal 4050.735 is a grey, partially insulated ferrule designed for 4 mm² cables and comes in a pack of 500 pieces. It is ideal for crimping applications where secure connections of wire ends are necessary. Typically used in electrical installations and control panel wiring for improved conductivity and durability.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 10 mm
Industrial packaging Yes
Maximum Wire Size AWG 12
Misc Attribute AS 4050.735
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot