Rittal 4050.734 Ferrule 2.5mm² Partially Insulated Blue 500 pcs

MPN
4050.734
Brand
Rittal
EAN-13
4028177805026
Order Code
06-4446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal 4050.734 ferrule is partially insulated and designed for 2.5 mm² cables, offered in a blue colour. It is typically used for crimping and securing cable ends in electrical applications. Each package contains 500 pieces, suitable for professional wiring tasks.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 14
Misc Attribute AS 4050.734
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot