Rittal 4050.733 Ferrule 1.5mm² Black Partially Insulated 500pcs

MPN
4050.733
Brand
Rittal
EAN-13
4028177805019
Order Code
06-4445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Rittal 4050.733 ferrule is a partially insulated crimp connector designed for 1.5 mm² wires, available in black and comes in a pack of 500. Manufactured by Rittal, this product ensures reliable electrical connections by preventing wire fraying and improving connection integrity. Commonly used in electrical and electronic applications, these ferrules are suitable for improving cable end connections in control cabinets and industrial equipment.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 16
Misc Attribute AS 4050.733
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot