Rittal 4050.732 Ferrule 1mm² Partially Insulated Red 500 pcs

MPN
4050.732
Brand
Rittal
EAN-13
4028177805002
Order Code
06-4444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Rittal 4050.732 is a partially insulated red ferrule designed for crimping onto 1 mm² cables, available in a pack of 500 pieces. It provides a secure electrical connection, typically used in electrical installations and control panel wiring. This ferrule ensures reliable conductivity and protection against wire fraying.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 18
Misc Attribute AS 4050.732
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot