Rittal 4050.731 Ferrule 0.75 mm² Partially Insulated Grey 500 pcs

MPN
4050.731
Brand
Rittal
EAN-13
4028177804999
Order Code
06-4443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal 4050.731 ferrule is a partially insulated, grey component designed for 0.75 mm² wire applications. It is typically used to enhance wire connections, providing a reliable crimp in electrical installations. Supplied in packs of 500, this product is ideal for efficient, large-scale operations.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 18
Misc Attribute AS 4050.731
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot