Rittal 4050.730 Ferrule 0.5mm² White Partially Insulated 500pcs

MPN
4050.730
Brand
Rittal
EAN-13
4028177804982
Order Code
06-4442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Rittal produces the 4050.730 ferrules, partially insulated in white, sized at 0.5 mm², and sold in packs of 500. These ferrules are typically used for securely crimping onto wire ends to ensure reliable electrical connections. They are commonly applied in electrical installations and panel building for enhanced wire termination.
Insulation Partially insulated
Colour White
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Industrial packaging Yes
Maximum Wire Size AWG 20
Misc Attribute AS 4050.730
Sleeve length 8mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot