Rittal 3456505 Feeder Terminal Push-in Connector Grey 1pc

MPN
3456505
Brand
Rittal
EAN-13
4028177813991
Order Code
06-4440
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Rittal's 3456505 feeder terminal is a grey push-in connector designed for seamless integration into switchboards. This component ensures reliable continuity in electrical installations, making it ideal for use in industrial and commercial environments. Manufactured by Rittal, it is known for its durability and ease of installation.
Type Feeder terminal
Termination Push-in Cage clamp
Width 13mm
AWG (min.) 14
Colour Grey
Compatible with (details) CU-bus bars 10mm
Connection Push-in connector
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 63A
Dim (L x W x H) 45 x 12.80 x 50 mm
Height 50mm
Industrial packaging No
Length 45mm
Maximum Wire Size AWG 6
Number of Rows 1
Weight 0.000
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot