Rittal 3451505 Feeder Terminal Push-In Connector Grey 1pc

MPN
3451505
Brand
Rittal
EAN-13
4028177813977
Order Code
06-4438
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Rittal 3451505 is a grey feeder terminal designed with a push-in connector for easy and reliable electrical connections. This switchboard terminal ensures continuity and is commonly used in electrical distribution systems. Ideal for secure and efficient integration in electrical panels, it offers sturdy and dependable performance.
Type Feeder terminal
Termination Push-in Cage clamp
Width 13mm
AWG (min.) 14
Colour Grey
Compatible with (details) CU busbars 5mm
Connection Push-in connector
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 1.50mm²
Current Rating 63A
Dim (L x W x H) 45 x 12.80 x 50 mm
Height 50mm
Industrial packaging No
Length 45mm
Maximum Wire Size AWG 6
Number of Rows 1
Weight 0.000
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot