Rittal 3361500 SK Cooler Wall Mount 0.85 kW 230V 280x550x280mm

MPN
3361500
Brand
Rittal
EAN-13
4028177429536
Order Code
06-4433
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1780.79
5+ £1691.73
10+ £1682.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Rittal SK 3361.500 cooler is used for electrical enclosure ventilation and switchboard temperature control. It effectively helps maintain optimal operating temperatures for electrical components. This product is typically employed in industrial and commercial settings to ensure efficient performance and longevity of equipment.
Type Cooler
Colour Multicolour
Max. operating voltage 230V
Misc Attribute SK 3361.500
Operating Voltage 230 V (max)
Rack size 483 mm (19")
Weight 22.000

Reviews

Be the first to submit a review

Trustpilot