Rittal 3322705 Replacement Filter 120x120x12mm Pack of 50

MPN
3322705
Brand
Rittal
EAN-13
4028177695542
Order Code
06-4432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £102.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Rittal offers the SK 3322.705 replacement filter, measuring 120 x 120 x 12 mm, sold in packs of 50. It is designed for ventilation and temperature control in electrical enclosures and switchboards. This product helps maintain efficient temperature management and protects sensitive electronic components.
Type Replacement filter
Colour White
Depth 12mm
Dimensions (W x H x D) 120 x 120 x 12 mm
Height 120mm
Maximum Temperature 100°C
Misc Attribute SK 3322.705
Weight 0.25kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot