Rittal 3322700 Spare Filter 5 Pcs 120x120x12mm Synthetic Fibre

MPN
3322700
Brand
Rittal
EAN-13
4028177156159
Order Code
06-4431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Rittal's SK 3322.700 spare filter is composed of synthetic fibre and measures 120 x 120 x 12 mm. It comes in a pack of 5 pieces and is designed as an accessory for enclosures. These filters are typically used to maintain clean airflow for electronic equipment.
Type Spare filter
Dim (L x W x H) 120 x 120 x 12 mm
Factory colour White
For Use With Filter fan SK 3238.xxx
Height 12mm
Length 120mm
Material Synthetic fibre
Misc Attribute SK 3322.700
Width 120mm

Reviews

Be the first to submit a review

Trustpilot