Rittal 3305500 SK Cooler Wall Mount 1.6 kW 230 V Sheet Steel

Image Representative of Range

Rittal 3305500 SK Cooler Wall Mount 1.6 kW 230 V Sheet Steel

MPN
3305500
Brand
Rittal
EAN-13
4028177322998
Order Code
06-4429
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2746.81
2+ £2617.70
5+ £2603.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 378 availableBack-order availability date - 14/11/2026

The Rittal SK 3305.500 is a cooler designed for electrical enclosure ventilation and switchboard temperature control. It is essential for maintaining optimal temperatures within switchboards by providing efficient ventilation. Typical applications include use in industrial environments to prevent overheating of sensitive electrical components.
Type Cooler
Max. operating voltage 230V
Misc Attribute SK 3305.500
Operating Voltage 230 V (max)
Rack size 483 mm (19")
Weight 42.000

Reviews

Be the first to submit a review

Trustpilot