Rittal 3304500 SK Cooler Wall Mount 1.1 kW 230 V Steel 400x950x260 mm

Image Representative of Range

Rittal 3304500 SK Cooler Wall Mount 1.1 kW 230 V Steel 400x950x260 mm

MPN
3304500
Brand
Rittal
EAN-13
4028177322936
Order Code
06-4427
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2460.80
2+ £2345.13
5+ £2276.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Rittal SK 3304.500 is a cooler designed for effective switchboard temperature control. This product ensures optimal ventilation of electrical enclosures. It is typically used in settings requiring reliable switchboard ventilation to maintain equipment performance.
Type Cooler
Colour Multicolour
Max. operating voltage 230V
Misc Attribute SK 3304.500
Operating Voltage 230 V (max)
Rack size 483 mm (19")
Weight 37.000

Reviews

Be the first to submit a review

Trustpilot