Rittal 3303500 SK Blue e Cooler Wall Mount 0.55 kW 230 V

MPN
3303500
Brand
Rittal
EAN-13
4028177322844
Order Code
06-4426
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2126.22
2+ £2026.29
5+ £1966.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 04/12/2026

The Rittal SK 3303.500 cooler is designed for electrical enclosure and switchboard ventilation. It features efficient temperature control to maintain optimal conditions within enclosures. This product is typically used to manage heat in industrial and commercial settings.
Type Cooler
Colour Multicolour
Max. operating voltage 230V
Misc Attribute SK 3303.500
Operating Voltage 230 V (max)
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot